The Phoenix Contact pin housing, model 1759020, includes a total of three pins with a contact spacing of 5.08 mm. This component is typically used in printed circuit boards for secure electrical connections. It is ideal for applications in electrical engineering and electronics, ensuring reliable terminal connections.
| Body Style |
Horizontal Open End Header |
| Pitch |
5.08mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
12A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Actuation direction |
Parallel (to the PCB) |
| Angle PCB/contact |
N/A |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Connection |
Print |
| Connector contact surface |
Tin plated |
| Connector model |
Other |
| Connector orientation |
Parallel (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Cathode copper |
| Contact Type |
Pin |
| Contamination level |
3 |
| Diameter connection pin |
1.4mm |
| Dim |
(L x W x H) 12.00 x 15.24 x 12.10 mm |
| Height |
12.10mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
12.00mm |
| Length pin |
3.23mm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| Misc Attribute |
MSTB 2,5/ 3-G-5,08 |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Nominal Voltage |
320V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
3 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin Ø |
1mm |
| Pin shape |
Rectangular |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MSTB |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
3 |
| Type |
Pin housing PCB |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Other |
| Type of PCB fastening |
N/A |
| Width |
15.24mm |