Phoenix Contact 1758050 MSTBV Pin housing 6 pins 5.08 mm spacing vertical

Image Representative of Range

Phoenix Contact 1758050 MSTBV Pin housing 6 pins 5.08 mm spacing vertical

MPN
1758050
EAN-13
2050000257957
Order Code
06-1879
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Phoenix Contact pin housing PCB features a total of 6 pins with a contact spacing of 5.08 mm. It is typically used in electronic and electrical applications for secure and reliable connections. This basic housing unit is an essential component for creating structured wiring systems.
Body Style Vertical Open Ended Header
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Perpendicular (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.4mm
Dim (L x W x H) 8.60 x 30.48 x 15.90 mm
Height 15.90mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 8.60mm
Length pin 3.9mm
Material insulation body Other
Material of contact surface Other
Min. stripping length 5.00mm
Misc Attribute 1 Combicon basic housing
Misc Attribute 2 MSTBV 2,5/ 6-G-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.4mm
Pin shape Rectangular
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MSTBV
Suitable for PCB thickness N/Amm
Total number of pins 6
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 30.48mm

Trustpilot