Phoenix Contact 2278500 BC 161.6 Polycarbonate DIN rail casing black |
06-2373
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.54
Price per unit Ex VAT
|
62.6mm |
161.6mm |
BC 161.6 |
48.9mm |
(L x W x H) 89.7 x 161.6 x 62.6 mm |
BC 161,6 UT HBUS BK |
|
BC 161.6 UT HBUS BK |
Lower section |
|
161.6mm |
DIN rail casing (bottom part) |
89.7mm |
Black |
None |
89.7mm |
false |
Polycarbonate |
9005 |
N/A |
Phoenix Contact 2896241 BC DIN rail casing bottom PC Black 89.7x17.8x62.6mm |
06-2422
|
|
Despatched within 4 working days - 11 in stock
|
2+ £5.93
Price per unit Ex VAT
|
62.6mm |
17.8mm |
BC 17.8 |
20.3mm |
(L x W x H) 89.7 x 17.8 x 62.6 mm |
|
BC 17,8 UT HBUS BK |
|
|
|
17.8mm |
DIN rail casing (bottom part) |
89.7mm |
Black |
None |
89.7mm |
false |
Polycarbonate |
9005 |
N/A |
Phoenix Contact 2896267 BC DIN rail casing PC Black 89.7x71.6x62.2mm |
06-2424
|
|
|
2+ £4.20
Price per unit Ex VAT
|
62.2mm |
71.6mm |
BC 71.6 |
48.9mm |
(L x W x H) 89.7 x 71.6 x 62.2 mm |
BC 71,6 UT HBUS BK |
|
BC 71.6 UT HBUS BK |
Lower section |
|
71.6mm |
DIN rail casing (bottom part) |
89.7mm |
Black |
None |
89.7mm |
false |
Polycarbonate |
9005 |
N/A |
Phoenix Contact 2896270 BC 1076 DIN rail casing PC Black 89.7x107.6x62.6mm |
06-2425
|
|
Despatched within 4 working days - 30 in stock
|
1+ £4.75
Price per unit Ex VAT
|
62.6mm |
107.6mm |
BC 107.6 |
48.9mm |
(L x W x H) 89.7 x 107.6 x 62.6 mm |
BC 107,6 UT HBUS BK |
|
BC 107.6 UT HBUS BK |
Lower section |
|
107.6mm |
DIN rail casing (bottom part) |
89.7mm |
Black |
None |
89.7mm |
false |
Polycarbonate |
9005 |
N/A |
Phoenix Contact 2896403 BC 53.6 UT HBUS BK DIN rail casing PC Black 1pc |
06-2426
|
|
Despatched within 4 working days - 30 in stock
|
2+ £6.77
Price per unit Ex VAT
|
62.6mm |
53.6mm |
BC 53.6 |
48.9mm |
(L x W x H) 89.7 x 53.6 x 62.6 mm |
BC 53,6 UT HBUS BK |
|
BC 53.6 UT HBUS BK |
Lower section |
|
53.6mm |
DIN rail casing (bottom part) |
89.7mm |
Black |
None |
89.7mm |
false |
Polycarbonate |
9005 |
N/A |