Phoenix Contact 2896270 BC 1076 DIN rail casing PC Black 89.7x107.6x62.6mm

MPN
2896270
EAN-13
2050000977657
Order Code
06-2425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Phoenix Contact BC 107,6 UT HBUS BK is a black polycarbonate bottom casing with dimensions of 89.7 x 107.6 x 62.6 mm, designed for DIN rail mounting. It is manufactured by Phoenix Contact and is known for its durable construction and reliable performance in electrical cabinets. Typically used in industrial environments, it provides secure housing for electrical components on top hat rails.
Type DIN rail casing (bottom part)
Enclosure Height 62.6mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Colour Black
Protection Rating None
Compatible with (details) BC 107.6
Depth 48.9mm
Dim (L x W x H) 89.7 x 107.6 x 62.6 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 107,6 UT HBUS BK
Misc Attribute 2 BC 107.6 UT HBUS BK
Misc Attribute 3 Lower section
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 107.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot