Phoenix Contact 2278500 BC 161.6 Polycarbonate DIN rail casing black

MPN
2278500
EAN-13
2050000977701
Order Code
06-2373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact BC 161,6 UT HBUS BK is a lower section DIN rail casing made of polycarbonate, measuring 89.7 x 161.6 x 62.6 mm. It features a sleek black finish and is designed for housing various electronic components. Ideal for use in top hat rail systems, this casing provides a durable and functional solution for electrical cabinets.
Type DIN rail casing (bottom part)
Enclosure Height 62.6mm
Enclosure Length 89.7mm
Enclosure Width 161.6mm
Colour Black
Protection Rating None
Compatible with (details) BC 161.6
Depth 48.9mm
Dim (L x W x H) 89.7 x 161.6 x 62.6 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 161,6 UT HBUS BK
Misc Attribute 2 BC 161.6 UT HBUS BK
Misc Attribute 3 Lower section
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 161.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot