Phoenix Contact 2896267 BC DIN rail casing PC Black 89.7x71.6x62.2mm

MPN
2896267
EAN-13
2050000386060
Order Code
06-2424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Phoenix Contact BC 71.6 UT HBUS BK is a black polycarbonate DIN rail casing designed to fit dimensions of 89.7 x 71.6 x 62.2 mm. This robust case is ideal for housing electronic components and ensuring secure installation in electrical enclosures or cabinets. It is commonly used in industrial automation and control systems to protect sensitive equipment.
Type DIN rail casing (bottom part)
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 71.6mm
Colour Black
Protection Rating None
Compatible with (details) BC 71.6
Depth 48.9mm
Dim (L x W x H) 89.7 x 71.6 x 62.2 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 71,6 UT HBUS BK
Misc Attribute 2 BC 71.6 UT HBUS BK
Misc Attribute 3 Lower section
RAL-number 9005
Standards
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 71.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot