Phoenix Contact 2896403 BC 53.6 UT HBUS BK DIN rail casing PC Black 1pc

MPN
2896403
EAN-13
2050000977589
Order Code
06-2426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Phoenix Contact BC 53,6 UT HBUS BK is a polycarbonate DIN rail casing (bottom part) in a sleek black colour, with dimensions of 89.7 x 53.6 x 62.6 mm. Its durable design is ideal for housing electronic components, making it a reliable choice for component protection in electrical cabinets. This part is well-suited for use in top hat rail cases within various industrial and commercial applications.
Type DIN rail casing (bottom part)
Enclosure Height 62.6mm
Enclosure Length 89.7mm
Enclosure Width 53.6mm
Colour Black
Protection Rating None
Compatible with (details) BC 53.6
Depth 48.9mm
Dim (L x W x H) 89.7 x 53.6 x 62.6 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53,6 UT HBUS BK
Misc Attribute 2 BC 53.6 UT HBUS BK
Misc Attribute 3 Lower section
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 53.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot