Phoenix Contact 2896241 BC DIN rail casing bottom PC Black 89.7x17.8x62.6mm

MPN
2896241
EAN-13
2050000886454
Order Code
06-2422
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Phoenix Contact offers the BC 17,8 UT HBUS BK DIN rail casing, a robust bottom part measuring 89.7 x 17.8 x 62.6 mm, made from durable polycarbonate (PC) in black. This casing is ideal for housing electronic components securely on a DIN rail. It is commonly used in industrial automation and control cabinet applications.
Type DIN rail casing (bottom part)
Enclosure Height 62.6mm
Enclosure Length 89.7mm
Enclosure Width 17.8mm
Colour Black
Protection Rating None
Compatible with (details) BC 17.8
Depth 20.3mm
Dim (L x W x H) 89.7 x 17.8 x 62.6 mm
Height 89.7mm
Housing connectable false
Material Polycarbonate
Misc Attribute BC 17,8 UT HBUS BK
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 17.8mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot