Phoenix Contact Cable Glands & Bushes Cable gland 609256

Phoenix Contact produces a range of cable glands, available in various sizes and colours, designed for secure cable entry and protection in electrical enclosures.
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour IP Rating Bend Radius Protection/Trumpet Flare Cable Diameter Clamp Ø Degree of protection (IP) Dimensions External thread Flat cable coupling Flat cable sealing Hexagon angular dimension Locknut Included Length Material Grade Model Type Multi cable sealing Separable (split) screw gland Spanner size Suitable for cable diameter
Phoenix Contact 1076600 cable gland M25 x 1.5 plastic IP66 black
Phoenix Contact 1076600 cable gland M25 x 1.5 plastic IP66 black
Extended range
Order code: 06-1473
MPN: 1076600

Back order - 93 availableBack-order availability date - 15/11/2026
1+ £6.22
Price per unit Ex VAT
M25 Black IP66 N/A 25.1 mm - 25.2mm 3mm IP66 (L x W) 47 mm x 37.7 mm M25 x 1.5 N/A 37.4mm 47mm 33mm 3 - 6mm
Phoenix Contact 1424470 cable gland M16 plastic grey 10 pcs 4-8mm dia
Phoenix Contact 1424470 cable gland M16 plastic grey 10 pcs 4-8mm dia
Extended range
Order code: 06-1729
MPN: 1424470

Available to back orderBack order, lead time 14 days
1+ £5.74
Price per unit Ex VAT
M16 Grey IP68 false 4mm IP68 M16 false No 25mm No Other Straight No No 19mm 4 - 8mm
Phoenix Contact 1424471 cable gland M20 5 pcs plastic light grey RAL 7035
Phoenix Contact 1424471 cable gland M20 5 pcs plastic light grey RAL 7035
Standard range
Order code: 06-1731
MPN: 1424471

Despatched within 4 working days - 27 in stock
2+ £4.20
Price per unit Ex VAT
M20 Grey IP68 false 10mm IP68 M20 false No 27.8mm No Other Straight No No 27mm 10 - 14mm
Phoenix Contact 1424487 cable gland plastic PG11 light grey 5 pcs 5-10mm
Phoenix Contact 1424487 cable gland plastic PG11 light grey 5 pcs 5-10mm
Standard range
Order code: 06-1733
MPN: 1424487

Despatched within 4 working days - 5 in stock
2+ £2.67
Price per unit Ex VAT
PG11 Grey IP68 false 5mm IP68 PG11 false 25mm 22mm 5 - 10mm

Trustpilot