Phoenix Contact 1076600 cable gland M25 x 1.5 plastic IP66 black

MPN
1076600
EAN-13
4055626785004
Order Code
06-1473
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 15/11/2026

Phoenix Contact manufactures the 1076600 cable gland, designed in durable plastic with an M25 x 1.5 thread in a black finish. Key features include PA/CR material composition for reliable performance and secure cable entry. Ideal for controlling cable strain and sealing in electrical and industrial applications.
Thread Size M25
Colour Black
Material Plastic
IP Rating IP66
Type Cable gland
Bend Radius Protection/Trumpet Flare N/A
Cable Diameter 25.1 mm - 25.2mm
Clamp Ø 3mm
Degree of protection (IP) IP66
Dimensions (L x W) 47 mm x 37.7 mm
EMC-version false
Explosion-tested version false
External thread M25 x 1.5
Flat cable coupling N/A
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension 37.4mm
Length 47mm
Material quality Other
Maximum Temperature +100°C
Min. temperature -20°C
Model Straight
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable screw gland false
Shock resistant N/A
Snapping in opening false
Spanner size 33mm
Suitable for cable diameter 3 - 6mm
Surface protection Other
Terminal Ø (max.) 7mm
Thread Length 10mm
Thread Type Metric
Torque 5 Nm - 7.5Nm
Type of sealing Sealing ring
Width 37.7mm
With locknut N/A
With strain relief N/A
Working temperature -20 - 100°C
Wrench width 33mm

Reviews

Be the first to submit a review

Trustpilot