Phoenix Contact 1424487 cable gland plastic PG11 light grey 5 pcs 5-10mm

Image Representative of Range

Phoenix Contact 1424487 cable gland plastic PG11 light grey 5 pcs 5-10mm

MPN
1424487
EAN-13
4055626373171
Order Code
06-1733
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Phoenix Contact 1424487 is a cable gland designed for securing and protecting cables, made from durable plastic with a PG11 thread. Available in a light grey colour, it comes in a pack of five and is suitable for various industrial and electrical installations. Typical applications include securing cables in electrical panels and junction boxes to ensure safety and organisation.
Thread Size PG11
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare false
Clamp Ø 5mm
Degree of protection (IP) IP68
EMC-version false
Explosion-tested version false
External thread PG11
Flat cable coupling false
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension 25mm
Material quality Other
Maximum Temperature +100°C
Min. temperature -20°C
Model Straight
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable screw gland false
Shock resistant N/A
Snapping in opening false
Spanner size 22mm
Suitable for cable diameter 5 - 10mm
Surface protection Other
Terminal Ø (max.) 10mm
Thread Length 8mm
Thread Type PG
Type of sealing Sealing ring
With locknut false
With strain relief N/A
Working temperature -40 - 100°C
Wrench width 22mm

Reviews

Be the first to submit a review

Trustpilot