Phoenix Contact 1424471 cable gland M20 5 pcs plastic light grey RAL 7035

Image Representative of Range

Phoenix Contact 1424471 cable gland M20 5 pcs plastic light grey RAL 7035

MPN
1424471
EAN-13
4055626372617
Order Code
06-1731
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Phoenix Contact's 1424471 is a light grey, plastic cable gland designed for M20 sizes. This durable component ensures secure and efficient cable management in various electrical applications. Ideal for industrial settings, it provides robust protection and strain relief for cables.
Thread Size M20
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare false
Clamp Ø 10mm
Degree of protection (IP) IP68
EMC-version false
Explosion-tested version false
External thread M20
Flat cable coupling false
Flat cable sealing No
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension 27.8mm
Locknut Included No
Material Grade Other
Material quality Other
Maximum Temperature +100°C
Min. temperature -20°C
Model Straight
Model Type Straight
Multi cable sealing No
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable (split) screw gland No
Separable screw gland false
Shock resistant N/A
Snapping in opening false
Spanner size 27mm
Suitable for cable diameter 10 - 14mm
Suitable For Cable Outer Diameter 10mm - 14mm
Surface protection Other
Terminal Ø (max.) 14mm
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With locknut false
With strain relief true
Working temperature -40 - 100°C
Wrench width 27mm

Reviews

Be the first to submit a review

Trustpilot