Phoenix Contact 1424470 cable gland M16 plastic grey 10 pcs 4-8mm dia

Image Representative of Range

Phoenix Contact 1424470 cable gland M16 plastic grey 10 pcs 4-8mm dia

MPN
1424470
EAN-13
4055626374178
Order Code
06-1729
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact's Cable Gland 1424470 is made of plastic and comes in a light grey colour. It is designed for M16 threading and is typically used to secure and seal cables entering electrical equipment. This product is ideal for use in applications requiring protection from dust and water ingress.
Thread Size M16
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare false
Clamp Ø 4mm
Degree of protection (IP) IP68
EMC-version false
Explosion-tested version false
External thread M16
Flat cable coupling false
Flat cable sealing No
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced N/A
Halogen free false
Hexagon angular dimension 25mm
Locknut Included No
Material Grade Other
Material quality Other
Maximum Temperature +100°C
Min. temperature -20°C
Model Straight
Model Type Straight
Multi cable sealing No
Multi seal area false
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating false
RAL-number N/A
Screened false
Separable (split) screw gland No
Separable screw gland false
Shock resistant N/A
Snapping in opening false
Spanner size 19mm
Suitable for cable diameter 4 - 8mm
Suitable For Cable Outer Diameter 4mm - 8mm
Surface protection Other
Terminal Ø (max.) 8mm
Thread Length 8mm
Thread Type Metric
Type of sealing Sealing ring
With locknut false
With strain relief true
Working temperature -40 - 100°C
Wrench width 19mm

Reviews

Be the first to submit a review

Trustpilot