Phoenix Contact 1414570 locknut M20 x 1.5 light grey PA 6 GF 30

Image Representative of Range

Phoenix Contact 1414570 locknut M20 x 1.5 light grey PA 6 GF 30

MPN
1414570
EAN-13
4055626029214
Order Code
06-1711
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.308
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The Phoenix Contact 1414570 A-INL-M20-P-LG locknut is crafted from PA 6 GF 30, a reinforced polyamide, and comes in a light grey shade. With an M20 x 1.5 thread size, it is designed to ensure secure and vibration-resistant fastening. It is typically used in electrical and mechanical installations for securing cable glands or other threaded components.
Thread Size M20
Colour Grey
Material Polyamide 6
IP Rating n/a
Type Locknut
Angle model N/A
Bore Diameter N/Amm
Cable Entry N/A
Degree of protection (IP) Other
Dimensions M20 x 1.5
Fire resistant N/A
For wall thickness - - -mm
Gastight N/A
Halogen free Yes
Length 6mm
Material quality Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -40°C
Model Other
Number of cables - - -
Shrink technique N/A
Spanner size 26mm
Suitable for cable diameter - - -mm
Suitable for cable gland true
Surface protection Untreated
Thread size (metric) N/A
Thread size PG N/A
Total Length N/Amm
Watertight N/A
With strain relief N/A
Working temperature -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot