Phoenix Contact Hex Nuts Locknut 609258

Phoenix Contact offers a range of M20 locknuts in various materials and colours, suitable for securing threaded connections in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Material Dimensions Length Material quality Maximum Temperature Min. temperature Spanner size Working temperature Thread Size IP Rating Type Angle model Bore Diameter Cable Entry Degree of protection (IP) Fire resistant For wall thickness Gastight Halogen free
Phoenix Contact 1411207 locknut M20 PA silver-grey RAL 7001 5 pcs
Phoenix Contact 1411207 locknut M20 PA silver-grey RAL 7001 5 pcs
Standard range
Order code: 06-1705
MPN: 1411207

Despatched same day - 1 in stockBack-order availability date - 29/10/2026
5+ £1.47
Price per unit Ex VAT
Grey Polyamide M20 6mm Polyamide (PA) -40 - 100°C M20 n/a Locknut N/A N/Amm N/A Other N/A - - -mm N/A Yes
Phoenix Contact 1411249 locknut M20 x 1.5 stainless steel silver
Phoenix Contact 1411249 locknut M20 x 1.5 stainless steel silver
Extended range
Order code: 06-1707
MPN: 1411249

Back order - 7 availableBack-order availability date - 03/11/2026
2+ £3.42
Price per unit Ex VAT
Silver Stainless steel M20 x 1.5 3mm Other +220°C -70°C 24mm -70 - 220°C M20 n/a Locknut N/A N/Amm N/A Other N/A - - -mm N/A Yes
Phoenix Contact 1414570 locknut M20 x 1.5 light grey PA 6 GF 30
Phoenix Contact 1414570 locknut M20 x 1.5 light grey PA 6 GF 30
Standard range
Order code: 06-1711
MPN: 1414570

Despatched within 4 working days - 161 in stock
20+ £0.318
Price per unit Ex VAT
Grey Polyamide 6 M20 x 1.5 6mm Polyamide (PA) +100°C -40°C 26mm -40 - 100°C M20 n/a Locknut N/A N/Amm N/A Other N/A - - -mm N/A Yes

Trustpilot