Phoenix Contact 1411249 locknut M20 x 1.5 stainless steel silver

Image Representative of Range

Phoenix Contact 1411249 locknut M20 x 1.5 stainless steel silver

MPN
1411249
EAN-13
4046356923811
Order Code
06-1707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 43 availableBack-order availability date - 03/10/2026

The Phoenix Contact 1411249 locknut is made from stainless steel and has an M20 x 1.5 thread size. It is designed for secure fastening in various mechanical and electrical installations. Typical applications include securing equipment or components in industrial settings.
Thread Size M20
Colour Silver
Material Stainless steel
IP Rating n/a
Type Locknut
Angle model N/A
Bore Diameter N/Amm
Cable Entry N/A
Degree of protection (IP) Other
Dimensions M20 x 1.5
Fire resistant N/A
For wall thickness - - -mm
Gastight N/A
Halogen free Yes
Length 3mm
Material quality Other
Maximum Temperature +220°C
Min. temperature -70°C
Model Other
Number of cables - - -
Shrink technique N/A
Spanner size 24mm
Suitable for cable diameter - - -mm
Suitable for cable gland true
Surface protection Untreated
Thread size (metric) N/A
Thread size PG N/A
Total Length N/Amm
Watertight N/A
With strain relief N/A
Working temperature -70 - 220°C

Reviews

Be the first to submit a review

Trustpilot