Phoenix Contact 1411207 locknut M20 PA silver-grey RAL 7001 5 pcs

MPN
1411207
EAN-13
4046356923392
Order Code
06-1705
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

The Phoenix Contact locknut part number 1411207 is a durable M20 locknut made of polyamide, supplied in packs of five pieces. Its main attributes include high resistance to environmental stress and reliable securing of cable glands. Typical applications include industrial and electrical installations where secure fastening of conduit and cable systems is required.
Thread Size M20
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Angle model N/A
Bore Diameter N/Amm
Cable Entry N/A
Degree of protection (IP) Other
Dimensions M20
Fire resistant N/A
For wall thickness - - -mm
Gastight N/A
Halogen free Yes
Length 6mm
Material quality Polyamide (PA)
Model Other
Number of cables - - -
Shrink technique N/A
Suitable for cable diameter - - -mm
Suitable for cable gland true
Surface protection Untreated
Thread size (metric) N/A
Thread size PG N/A
Total Length N/Amm
Watertight N/A
With strain relief N/A
Working temperature -40 - 100°C

Reviews

Be the first to submit a review

Trustpilot