Phoenix Contact 1200149 SF-TXH 10X80 star Screwdriver TX10 x 80 2-piece handle

Image Representative of Range

Phoenix Contact 1200149 SF-TXH 10X80 star Screwdriver TX10 x 80 2-piece handle

MPN
1200149
EAN-13
4055626165752
Order Code
06-1603
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact SF-TXH 10X80 is a star screwdriver designed for precision tasks. It features a torx head suitable for specialised screw applications. This tool is ideal for both professional and DIY use in electronic and mechanical assemblies.
ESD Safe No
Tip Type Torx
Tip Size TT10
VDE/1000V Approved No
Blade Diameter 10mm
Blade Length 80mm
Blade Material N/A
Cap rotatable false
Continuous blade false
Grip design N/A
Insulated false
Isolation protection 1000 V false
Material handle N/A
Product Type Star screwdriver
Size (TX) N/A
Surface protection blade N/A
Surface treatment blade N/A
Total Length 161mm
Type of shaft N/A
VDE Tested N/A
Weight N/Ag
With anti-roll protection false
With bore hole N/A

Reviews

Be the first to submit a review

Trustpilot