Philips 8720169265561 Fyce Solar Garden Light LED 1.5W Warm White |
05-9620
|
|
Back order - 5 availableBack-order availability date - 19/11/2026
|
1+ £35.70
Price per unit Ex VAT
|
121.00mm |
(L x W x H) 121 x 90 x 540 mm |
121mm |
Cylindrical |
554g |
90mm |
Solar garden light |
2700K |
IP44 |
1.5W |
LED (monochrome) |
Warm white |
n.rel. |
Black |
540mm |
Yes |
200.00lm |
Plastic |
1 |
3.3V |
Philips 8720169265608 Fyve Solar Garden Light LED 1.5W Warm White Light |
05-9622
|
|
Back order - 7 availableBack-order availability date - 19/11/2026
|
1+ £35.70
Price per unit Ex VAT
|
121.00mm |
(L x W x H) 121 x 90 x 540 mm |
121mm |
Cylindrical |
536g |
90mm |
Solar garden light |
2700K |
IP44 |
1.5W |
LED (monochrome) |
Warm white |
n.rel. |
Black |
540mm |
Yes |
200.00lm |
Plastic |
1 |
3.3V |
Philips 8720169265646 Vynce Solar LED Light 1.5W Black Warm White |
05-9624
|
|
Back order - 8 availableBack-order availability date - 19/11/2026
|
1+ £33.24
Price per unit Ex VAT
|
142.00mm |
(L x W x H) 141 x 112 x 540 mm |
141mm |
Circular |
437g |
112mm |
Solar garden light |
2700K |
IP44 |
1.5W |
LED (monochrome) |
Warm white |
n.rel. |
Black |
540mm |
Yes |
200.00lm |
Plastic |
1 |
3.3V |
Philips 8720169265684 Vynce Solar Garden Light LED 1.5W Black |
05-9626
|
|
Back order - 9 availableBack-order availability date - 19/11/2026
|
1+ £45.05
Price per unit Ex VAT
|
135.00mm |
(L x W x H) 141 x 112 x 540 mm |
141mm |
Square |
481g |
112mm |
Solar garden light |
2700K |
IP44 |
1.5W |
LED (monochrome) |
Warm white |
n.rel. |
Black |
540mm |
Yes |
200.00lm |
Plastic |
1 |
3.3V |
Philips 8720169265721 Vapora Solar Garden Light LED 1.5W Black 8hr Runtime |
05-9628
|
|
Back order - 23 availableBack-order availability date - 19/11/2026
|
1+ £37.00
Price per unit Ex VAT
|
130.00mm |
(L x W x H) 130 x 130 x 540 mm |
130mm |
Square |
575g |
130mm |
Solar garden light |
2700K |
IP44 |
1.5W |
LED (monochrome) |
Warm white |
n.rel. |
Black |
540mm |
Yes |
200.00lm |
Plastic |
1 |
3.3V |