Philips 8720169265721 Vapora Solar Garden Light LED 1.5W Black 8hr Runtime

MPN
8720169265721
Brand
Philips
Order Code
05-9628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £39.10 £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Philips Lighting Vapora Solar garden light features a 1.5 W LED for efficient outdoor decoration. This black garden light is perfect for enhancing garden aesthetics with illuminated decoration. Ideal for use as an outdoor decorative light, it adds charm and ambiance to any garden setting.
Type Solar garden light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 130.00mm
Dim (L x W x H) 130 x 130 x 540 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Length 130mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 575g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot