Philips 8720169265608 Fyve Solar Garden Light LED 1.5W Warm White Light

MPN
8720169265608
Brand
Philips
Order Code
05-9622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

Philips Lighting Fyve is a solar garden light designed for outdoor decoration with an energy-efficient 1.5 W monochrome LED. It serves as an illuminated garden decoration, enhancing the aesthetic appeal of garden spaces. Typical applications include use as decorative garden lighting to create a welcoming atmosphere in outdoor areas.
Type Solar garden light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.00mm
Dim (L x W x H) 121 x 90 x 540 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Length 121mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 536g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot