Philips 8720169265561 Fyce Solar Garden Light LED 1.5W Warm White

MPN
8720169265561
Brand
Philips
Order Code
05-9620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

Philips Lighting 8720169265561 Fyce is a solar garden light ideal for outdoor decoration. This LED monochrome light with 1.5 W power provides efficient, eco-friendly illumination. It enhances garden spaces, serving as decorative garden lighting for illuminating outdoor environments.
Type Solar garden light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 121.00mm
Dim (L x W x H) 121 x 90 x 540 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Length 121mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 554g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot