Philips 8720169265646 Vynce Solar LED Light 1.5W Black Warm White

MPN
8720169265646
Brand
Philips
Order Code
05-9624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £39.10 £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 13/10/2026

Philips Lighting 8720169265646 is a Vynce solar garden light with a 1.5 W monochrome LED, designed in black. It serves as an elegant outdoor decorative light, enhancing garden decoration with renewable solar energy. Ideal for illuminated garden decoration, it provides sustainable and aesthetically pleasing lighting for outdoor settings.
Type Solar garden light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 142.00mm
Dim (L x W x H) 141 x 112 x 540 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Length 141mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 437g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot