Philips 8720169265684 Vynce Solar Garden Light LED 1.5W Black

MPN
8720169265684
Brand
Philips
Order Code
05-9626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 13/10/2026

Philips Lighting offers the Vynce Solar garden light, featuring monochrome LED technology with a 1.5 W power rating. The stylish black design enhances your garden decoration, making it an ideal choice for outdoor decorative lighting. This solar-powered solution provides eco-friendly illumination for garden paths or patios, perfect for any outdoor setting.
Type Solar garden light
Colour Temperature 2700K
IP Rating IP44
Power 1.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 135.00mm
Dim (L x W x H) 141 x 112 x 540 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 540mm
Length 141mm
Light bulb included Yes
Luminous Flux 200.00lm
Material Plastic
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.3V
Protection Class III
Total luminous flux 200.00lm
Weight 481g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot