Philips Lighting Indoor Light Fittings LED wet room light 615880

Philips Brand: Philips
The Philips Ledinaire collection consists of wet room LED lights designed for various wattage levels and ideal for achieving energy-efficient, neutral white lighting in damp environments.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating Base Ambient temperature (max) Brand compatibility Beam angle (max) Ambient temperature (min) Certification Compliance certificates Colour rendering index CRI Dimensions (L x W x H) Colour of light Depth Colour of light adjustable Height/depth Connections Misc Attribute International Protection (IP) code Input Voltage
Philips 36007299 Ledinaire Wet Room Light 15W Neutral White Built-in LED
Philips 36007299 Ledinaire Wet Room Light 15W Neutral White Built-in LED
Extended range
Order code: 05-9831
MPN: 36007299

Back order - 14 availableBack-order availability date - 25/11/2026
1+ £32.38
Price per unit Ex VAT
Neutral white No IK08, IP66 Built-in LED 120° CE 80 611 x 69 x 59mm 611mm 59mm IP66 220 - 240V
Philips 36009699 Ledinaire WT060C L1200 Wet Room LED Light 30W Neutral White
Philips 36009699 Ledinaire WT060C L1200 Wet Room LED Light 30W Neutral White
Extended range
Order code: 05-9832
MPN: 36009699

Back order - 4 availableBack-order availability date - 25/11/2026
1+ £47.90
Price per unit Ex VAT
Neutral white No IK08, IP66 Built-in LED 120° CE 80 1201 x 69 x 59mm 1201mm 59mm IP66 220 - 240V
Philips 36291599 Ledinaire Wet Room Light 20W Neutral White LED Built-In
Philips 36291599 Ledinaire Wet Room Light 20W Neutral White LED Built-In
Extended range
Order code: 05-9834
MPN: 36291599

Back order - 15 availableBack-order availability date - 25/11/2026
1+ £44.26
Price per unit Ex VAT
Neutral white No IK08, IP66 Built-in LED 45°C 120° -20°C CE, RoHS 80 1201 x 69 x 59mm white 1201mm white 59mm 2-pole connection unit IP66 220 - 240V
Philips 36602999 Ledinaire LED Wet Room Light Grey/White T8
Philips 36602999 Ledinaire LED Wet Room Light Grey/White T8
Extended range
Order code: 05-9836
MPN: 36602999

Back order - 16 availableBack-order availability date - 25/11/2026
1+ £20.86
10+ £19.74
50+ £19.63
Price per unit Ex VAT
Grey, WhiteWh IP65, IK08 T8 Philips by Signify CE 1275 x 84 x 70mm 70mm Tube IP65
Philips 36603699 Ledinaire LED Wet Room Light Grey/White 2xTLED L1200
Philips 36603699 Ledinaire LED Wet Room Light Grey/White 2xTLED L1200
Extended range
Order code: 05-9837
MPN: 36603699

Back order - 8 availableBack-order availability date - 25/11/2026
1+ £26.19
Price per unit Ex VAT
Grey, WhiteWh IP65, IK08 T8 Philips by Signify CE 1275 x 95 x 84mm 84mm Tube IP65

Trustpilot