Philips 36007299 Ledinaire Wet Room Light 15W Neutral White Built-in LED

MPN
36007299
Brand
Philips
EAN-13
8710163360072
Order Code
05-9831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.09 £32.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 06/10/2026

Philips Lighting's Ledinaire WT060C L600 is a grey LED wet room light featuring a built-in 15 W neutral white LED. It is designed for environments like basements, lavatories, wet rooms, and garages. The product is ideal for safe and reliable lighting in damp areas.
Type LED wet room light
Housing colour Neutral white
Dimmable No
IP Rating IK08, IP66
Energy efficiency rating n.a
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base Built-in LED
Beam angle (max) 120°
Certification CE
Colour rendering index CRI 80
Depth 611mm
Dimensions (L x W x H) 611 x 69 x 59mm
Height/depth 59mm
Input Voltage 220 - 240V
Inrush current 2.5A
Inrush time 0.095ms
International Protection (IP) code IP66
Lamp type LED (monochrome)
Length 611mm
Light colour Neutral white
Light outlet bulb included
Luminous efficacy 120lm/W
Luminous flux tolerance -10%
Max. system power 15W
Mechanical impact protection code IK08
Nominal Voltage 230V
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Power source type AC
Product colour Grey, WhiteWh
Protection class according to IEC 61140 II
Protection features Waterproof
Quantity per pack 1 pc(s)
Rating per bulb 15W
Shape Rectangle
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable location Universal
Total power 15W
Weight 380g
Width 69mm
With light source Yes

Reviews

Be the first to submit a review

Trustpilot