Philips 36009699 Ledinaire WT060C L1200 Wet Room LED Light 30W Neutral White

MPN
36009699
Brand
Philips
EAN-13
8710163360096
Order Code
05-9832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £56.35 £47.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 06/10/2026

Philips Lighting offers the Ledinaire WT060C L1200, a built-in LED wet room light with 30 W power and neutral white illumination. This grey LED light is ideal for use in wet rooms, basements, and garages. Its durable design ensures reliable performance in damp environments.
Type LED wet room light
Housing colour Neutral white
Dimmable No
IP Rating IK08, IP66
Energy efficiency rating n.a
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base Built-in LED
Beam angle (max) 120°
Certification CE
Colour rendering index CRI 80
Depth 1201mm
Dimensions (L x W x H) 1201 x 69 x 59mm
Height/depth 59mm
Input Voltage 220 - 240V
Inrush current 3A
Inrush time 0.101ms
International Protection (IP) code IP66
Lamp type LED (monochrome)
Length 1201mm
Light colour Neutral white
Light outlet bulb included
Luminous efficacy 120lm/W
Luminous flux tolerance -10%
Max. system power 30W
Mechanical impact protection code IK08
Nominal Voltage 230V
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Power source type AC
Product colour Grey, WhiteWh
Protection class according to IEC 61140 II
Protection features Waterproof
Quantity per pack 1 pc(s)
Rating per bulb 30W
Shape Rectangle
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable location Universal
Total power 30W
Weight 750g
Width 69mm
With light source Yes

Reviews

Be the first to submit a review

Trustpilot