Philips 36603699 Ledinaire LED Wet Room Light Grey/White 2xTLED L1200

MPN
36603699
Brand
Philips
EAN-13
8710163366036
Order Code
05-9837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.81 £26.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Philips Lighting manufactures the Ledinaire WT050C 2xTLED L1200, a grey and white LED wet room light designed for use in damp environments. Its main attributes include monochrome T8 LEDs, making it suitable for basements, lavatories, and garages. This durable light offers reliable performance for safety in various wet room applications.
Type LED wet room light
Housing colour Grey, WhiteWh
IP Rating IP65, IK08
Energy efficiency rating n.a
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base T8
Brand compatibility Philips by Signify
Compliance certificates CE
Dimensions (L x W x H) 1275 x 95 x 84mm
Height/depth 84mm
International Protection (IP) code IP65
Lamp type LED (monochrome)
Length 1275mm
Light outlet bulb included
Misc Attribute Tube
Nominal Voltage 230V
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Suitable for number of light sources 2
Sustainability compliance Yes
Weight 950g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot