Philips 36602999 Ledinaire LED Wet Room Light Grey/White T8

MPN
36602999
Brand
Philips
EAN-13
8710163366029
Order Code
05-9836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.53 £20.86
10+ £19.74
50+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/10/2026

The Philips Lighting Ledinaire WT050C 1xTLED L1200 is a grey and white LED wet room light, ideal for high-moisture environments. It serves as excellent lighting for basements, lavatories, and garages. This monochrome T8 LED light provides safe and robust illumination for various practical applications.
Type LED wet room light
Housing colour Grey, WhiteWh
IP Rating IP65, IK08
Energy efficiency rating n.a
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base T8
Brand compatibility Philips by Signify
Compliance certificates CE
Dimensions (L x W x H) 1275 x 84 x 70mm
Height/depth 70mm
International Protection (IP) code IP65
Lamp type LED (monochrome)
Length 1275mm
Light outlet bulb included
Misc Attribute Tube
Nominal Voltage 230V
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Suitable for number of light sources 1
Sustainability compliance Yes
Weight 800g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot