Philips 36291599 Ledinaire Wet Room Light 20W Neutral White LED Built-In

MPN
36291599
Brand
Philips
EAN-13
8710163362915
Order Code
05-9834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 25/11/2026

Philips Lighting's Ledinaire WT060C L1200 is a built-in LED wet room light featuring a 20 W output in neutral white. It is designed for use in damp environments such as basements, lavatories, or garages. The light's robust design and grey-white colour make it suitable for varied lighting applications where safety and reliability are paramount.
Type LED wet room light
Housing colour Neutral white
Dimmable No
IP Rating IK08, IP66
Energy efficiency rating n.a
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Ambient temperature (max) 45°C
Ambient temperature (min) -20°C
Base Built-in LED
Beam angle (max) 120°
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Compliance certificates CE, RoHS
Connections 2-pole connection unit
Depth 1201mm
Dimensions (L x W x H) 1201 x 69 x 59mm
Driver included Yes
Driver/power unit/transformer PSUPSU
Fitting/cap type No
Flammability class F
Glow-wire test 650/30
Height/depth 59mm
Input Voltage 220 - 240V
Inrush current 3A
Inrush time 0.101ms
International Protection (IP) code IP66
Lamp type LED (monochrome)
Length 1201mm
Light colour Neutral white
Light outlet bulb included
Luminous efficacy 120lm/W
Luminous flux tolerance -10%
Max. system power 20W
Mechanical impact protection code IK08
Mounting Type Surfaced
Nominal Voltage 230V
Number of gear units 1
Power Factor 0.9
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rating per bulb 20W
Shape Rectangle
Suitable for indoor use Yes
Suitable for number of light sources 1
Suitable for outdoor use No
Suitable for random switching Yes
Suitable location Universal
Sustainability compliance Yes
Weight 750g
Width 69mm
With light source No

Reviews

Be the first to submit a review

Trustpilot