Philips Lighting Indoor Light Fittings Flush mount light 615849

Philips Brand: Philips
The parts referenced are Philips hue smart LED lights with a slim design and capable of displaying 16 million colours.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable IP Rating 12NC Logistic code (s) Bulb lifetime AC input frequency Beam angle (max) AC input voltage Bulb power Adjustable spot head Base Colour temperature (max.) Built-in diameter Colour temperature (min) Built-in height/depth Bulb size Diameter Housing Material Bulb technology Colour of light
Philips 929003712101 Hue Light Smart LED 16M Colours Slim Design
Philips 929003712101 Hue Light Smart LED 16M Colours Slim Design
Standard range
Order code: 06-1287
MPN: 929003712101

Despatched within 4 working days - 1 in stock
1+ £113.88
Price per unit Ex VAT
White Yes IP44 25000h 8.3W 6500K 2000K 90mm Metal, Plasticl
Philips 929003712102 Hue Slim Flush Mount Light 24.9W 16M Colours
Philips 929003712102 Hue Slim Flush Mount Light 24.9W 16M Colours
Order code: 06-1289
MPN: 929003712102
1+ £312.91
Price per unit Ex VAT
White Yes IP44 25000h 105° 8.3W 170mm Metal, Plasticl
Philips 929003712201 Hue Flush Mount Slim Light 16M Colours Easy Setup
Philips 929003712201 Hue Flush Mount Slim Light 16M Colours Easy Setup
Order code: 06-1291
MPN: 929003712201
1+ £113.85
Price per unit Ex VAT
Black Yes IP44 25000h 8.3W 6500K 2000K 90mm Metal, Plasticl
Philips 929003712202 Hue WCA Slim 24.9W Smart LED Light 16M Colours
Philips 929003712202 Hue WCA Slim 24.9W Smart LED Light 16M Colours
Order code: 06-1293
MPN: 929003712202
1+ £316.28
Price per unit Ex VAT
Black IP44 35000h 105° 8.3W 6500K 2000K 170mm Metal, Plasticl
Philips 929003809701 Centura Hue Flush Light Warm to Cool White RGBW
Philips 929003809701 Centura Hue Flush Light Warm to Cool White RGBW
Standard range
Order code: 06-1323
MPN: 929003809701

Despatched within 4 working days - 1 in stock
1+ £205.37
Price per unit Ex VAT
Silver IP20 929003809701 50-60Hz 40° 50–60 4.2W Yes GU10 6500K 7cm 2000K 10cm GU10 90mm Y white

Trustpilot