Philips 929003712202 Hue WCA Slim 24.9W Smart LED Light 16M Colours

MPN
929003712202
Brand
Philips
EAN-13
8720169264793
Order Code
06-1293
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £312.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting produces the Hue WCA Slim flush mount light, model number 929003712202, which offers 24.9 W of LED illumination. This light features wireless remote control for convenient brightness and colour adjustment. Ideal for modern homes, it seamlessly integrates into living spaces to provide efficient, ambient lighting.
Type Flush mount light
Colour Black
Power 24.9W
Energy efficiency rating n.a
Beam angle (max) 105°
Bulb lifetime 35000 h
Bulb power 8.3 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Diameter 170mm
Fitting/cap type Non-changeable bulb(s)
Height 28mm
Housing Material Metal, Plastic
Input Voltage 220-240 V
International Protection (IP) code IP44
Light colour Multi, White
Luminous Flux 1000 lm
Mounting Type Recessed
Number of bulbs 3
Package depth 323mm
Package height 99mm
Package weight 930g
Package width 139mm
Power source type AC
Power supply (LOV) mains-powered
Product colour Black
Protection Class II
Quantity per pack 3 pc(s)
Series Hue
Shape Round
Suitable for indoor use Yes
Suitable location Bathroom, Bedroom, Functional, Living room
Total luminous flux 790lm
Warranty period 2 year(s)
Weight 670g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot