Philips 929003712201 Hue Flush Mount Slim Light 16M Colours Easy Setup

MPN
929003712201
Brand
Philips
EAN-13
8720169264151
Order Code
06-1291
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £112.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting offers the Hue WCA Slim, a flush mount light featuring wireless and remote control capabilities. This model, 929003712201, integrates energy-efficient LED lights with versatile functionality. Ideal for enhancing home or office environments with customisable lighting options.
Type Flush mount light
Colour Black
Dimmable Yes
Power 8.3W
Energy efficiency rating n.a
Bulb lifetime 25000 h
Bulb power 8.3 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
colour Rendering Index (CRI) 80
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Diameter 90mm
Energy efficiency class E
Fitting/cap type Non-changeable bulb(s)
Height 27mm
Housing Material Metal, Plastic
Input Voltage 220-240 V
International Protection (IP) code IP44
Number of bulbs 1
Placement Ceiling
Power supply (LOV) mains-powered
Product colour Black
Product Type Recessed lighting spot
Protection Class II
Quantity per pack 1 pc(s)
Series Hue
Suitable location Bathroom, Bedroom, Living room
Total luminous flux 790lm
Total power 8.3 W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot