Philips 929003809701 Centura Hue Flush Light Warm to Cool White RGBW

MPN
929003809701
Brand
Philips
EAN-13
8720169319097
Order Code
06-1323
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £205.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Philips Lighting Hue Flush mount light, model number 929003809701, features GU10 LED lights with adjustable warm white to cool white illumination and RGBW colour options. This centura hue fixture allows for wireless and remote control, providing versatile lighting solutions. Ideal for modern home or office environments, it enhances ambiance with ease.
Type Flush mount light
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003809701
AC input frequency 50-60Hz
AC input voltage 50–60
Adjustable spot head Yes
Base GU10
Beam angle (max) 40°
Built-in diameter 7cm
Built-in height/depth 10cm
Bulb power 4.2W
Bulb size GU10
Bulb technology Y
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Cut out length 7cm
Cut out width 7cm
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 90mm
Diameter 90mm
Energy efficiency class E
Energy efficiency class (old) E
Eye comfort No
Fitting/cap type GU10
Height/depth 100mm
Included bulb energy efficiency class (old) E
Input Voltage 230V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 90mm
Light colour Variable
Max. system power 12.6W
Misc Attribute Circular
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 209mm
Package gross weight 860g
Package height 100mm
Package net weight 590g
Package Type Box
Package weight 860g
Package width 219mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 3 pc(s)
Rated lifetime 25000h
Rating per bulb 4.2W
Recessed distance 10cm
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 590g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot