Philips 929003712101 Hue Light Smart LED 16M Colours Slim Design

MPN
929003712101
Brand
Philips
EAN-13
8720169264090
Order Code
06-1287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's Hue WCA Slim is an 8.3 W flush mount light, designed for wireless and remote control. This LED fixture, identified by the part number 929003712101, offers versatile lighting solutions for modern interiors. Ideal for smart homes, it allows adjustable lighting to suit various moods and settings.
Type Flush mount light
Housing colour White
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Bulb lifetime 25000h
Bulb power 8.3W
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Data exchange Bidirectional (bi)
Diameter 90mm
Energy efficiency class E
Fitting/cap type Non-changeable bulb(s)
Height/depth 27mm
Housing Material Metal, Plasticl
Input Voltage 220-240V
International Protection (IP) code IP44
Lamp type LED (monochrome)
Max. system power 8.3W
Placement Ceiling
Power supply (LOV) mains-powered
Product colour White
Product Type Recessed lighting spot
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated luminous flux according to IEC 62722-2- 1 750lm
Series Hue
Suitable for number of light sources 1
Suitable location Bathroom, Bedroom, Living room
Total power 8.3W
With light source Yes

Reviews

Be the first to submit a review

Trustpilot