Philips 929003712102 Hue Slim Flush Mount Light 24.9W 16M Colours

MPN
929003712102
Brand
Philips
EAN-13
8720169264731
Order Code
06-1289
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Lighting offers the 929003712102 Hue WCA Slim flush mount light featuring 24.9 W LED lights with wireless remote control. This sleek lighting fixture is ideal for modern homes, providing ambient lighting with easy control. It is commonly used for ceiling installations, enhancing both functionality and style in any room.
Type Flush mount light
Housing colour White
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Beam angle (max) 105°
Bulb lifetime 25000h
Bulb power 8.3W
Colour rendering index CRI 80
Data exchange Bidirectional (bi)
Depth 90mm
Diameter 170mm
Fitting/cap type No
Height/depth 28mm
Housing Material Metal, Plasticl
International Protection (IP) code IP44
Lamp type LED (monochrome)
Max. system power 24.9W
Placement Ceiling
Plafond shape Round
Power supply (LOV) mains-powered
Product colour White
Product Type Recessed lighting spot
Protection class according to IEC 61140 II
Series Hue
Suitable for number of light sources 3
Weight 670g
Width 90mm
With light source Yes

Trustpilot