Philips Indoor Light Fittings LED ceiling spotlight 615754

Philips Brand: Philips
The Philips LED ceiling spotlights are versatile lighting solutions available in varying wattages and designs, suitable for enhancing home aesthetics.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable Base 12NC Logistic code (s) Adjustable spot head Beam angle (max) Housing Material Bulb lifetime Bulb power Light outlet Bulb technology Colour rendering index CRI Bulb voltage Colour temperature (max.) Colour temperature (min) Compatible with most dimmers Depth Dimensions (L x W x H) Height/depth Diameter
Philips 562423116 myLiving LED Ceiling Spotlight 4.5W Chrome White
Philips 562423116 myLiving LED Ceiling Spotlight 4.5W Chrome White
Order code: 05-9486
MPN: 562423116
1+ £67.70
Price per unit Ex VAT
White Fixture 915004146101 Yes 50° 30000h 4.5W Y 80 2700K 2700K Yes 198mm 19.8 x 6 x 8.2cm 8.2cm
Philips 562433116 myLiving LED Ceiling Spotlight 4.5W White Timeless Elegance
Philips 562433116 myLiving LED Ceiling Spotlight 4.5W White Timeless Elegance
Extended range
Order code: 05-9487
MPN: 562433116

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £83.21
Price per unit Ex VAT
White Fixture 915004146301 Yes 50° 30000h 4.5W Y 80 LED 2700K 2700K Yes 198mm 9.3cm 21.8cm
Philips 562443116 Lighting Star LED Ceiling Spotlight 18W White Warm Light
Philips 562443116 Lighting Star LED Ceiling Spotlight 18W White Warm Light
Standard range
Order code: 05-9488
MPN: 562443116

Despatched within 4 working days - 1 in stock
1+ £113.87
Price per unit Ex VAT
White Fixture 915004146501 Yes 50° 30000h 4.5W Y 80 2700K 2700K Yes 560mm 56 x 6 x 8.2cm 8.2cm
Philips 8720169340725 Limbali LED Ceiling Spotlight 13.8W White 3 Bulbs
Philips 8720169340725 Limbali LED Ceiling Spotlight 13.8W White 3 Bulbs
Order code: 05-9741
MPN: 8720169340725
1+ £34.22
Price per unit Ex VAT
White GU10 Metal bulb included 130.00mm
Philips 8720169340749 Limbali LED Ceiling Spotlight 13.8W Black 3 GU10 Bulbs
Philips 8720169340749 Limbali LED Ceiling Spotlight 13.8W Black 3 GU10 Bulbs
Order code: 05-9742
MPN: 8720169340749
1+ £34.22
Price per unit Ex VAT
Black GU10 Metal bulb included 130.00mm

Trustpilot