Philips 562433116 myLiving LED Ceiling Spotlight 4.5W White Timeless Elegance

MPN
562433116
Brand
Philips
EAN-13
8718291444886
Order Code
05-9487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £97.89 £83.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Philips Lighting manufactures the Star 562433116 LED ceiling spotlight, a 4.5 W, white fixture designed for indoor use. This energy-efficient spotlight can serve as a ceiling light or ceiling lighting with a motion detector for enhanced functionality. It is ideal for providing focused illumination in homes and offices.
Type LED ceiling spotlight
Housing colour White
Dimmable Fixture
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004146301
Adjustable spot head Yes
Beam angle (max) 50°
Bulb lifetime 30000h
Bulb power 4.5W
Bulb technology Y
Bulb voltage LED
Colour rendering index CRI 80
Colour Temperature 2700K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible with most dimmers Yes
Depth 198mm
Diameter 21.8cm
Dimensions (Ø x H) 21.8 x 9.3cm
EAN/UPC/GTIN (packaging) 8718291511762
Energy efficiency class F
Energy efficiency class (old) F
Equivalent bulb power 35W
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 9.3cm
Included bulb energy efficiency class (old) F
Input Voltage 220–240
International Protection (IP) code IP20
Lamp type LED
LED module warranty 5 (s)Year
Length 198mm
Light colour Warm white
Lighting style Functional
Luminous efficacy 111lm/W
Max. system power 4.5W
Misc Attribute Circular
Net weight 795g
Nominal Voltage 230V
Number of switch cycles 50000
Package depth 9.3mm
Package gross weight 930g
Package height 218mm
Package length 9.3cm
Package net weight 800g
Package weight 925g
Package width 93mm
Product colour White
Protection class according to IEC 61140 I
Rating per bulb 4.5W
Replacement bulb power (max) 4W
SAP EAN gross weight per piece 0,925g
SAP EAN/UPC per piece 8718291444886
SAP height per piece 218,000cm
SAP length per piece 93,000cm
SAP width per piece 213,000cm
Suitable for indoor use Yes
Suitable for number of light sources 3
Suitable location Bedroom
Weight 795g
Width 198mm
With light source replaceable

Reviews

Be the first to submit a review

Trustpilot