Philips 8720169340749 Limbali LED Ceiling Spotlight 13.8W Black 3 GU10 Bulbs

MPN
8720169340749
Brand
Philips
Order Code
05-9742
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips offers the Limbali 8720169340749, a monochrome LED ceiling spotlight, featuring a 13.8 W output in a sleek black finish. This indoor lighting solution provides focused illumination, ideal for contemporary homes or office environments. Designed for ceiling installation, it enhances spaces where directional lighting is desired.
Type LED ceiling spotlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour Temperature 2700K
Height/depth 130.00mm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 13.8W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Rating per bulb 4.6W
Suitable for number of light sources 3
Weight 0.64kg

Trustpilot