Philips 562443116 Lighting Star LED Ceiling Spotlight 18W White Warm Light

MPN
562443116
Brand
Philips
EAN-13
8718291444909
Order Code
05-9488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £133.96 £113.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting manufactures the Star 562443116 LED ceiling spotlight, a sleek and efficient 18 W white indoor lighting solution. This versatile ceiling light is designed for focal illumination and includes a motion detector feature. Perfect for enhancing homes or offices, it combines energy savings with modern aesthetics.
Type LED ceiling spotlight
Housing colour White
Dimmable Fixture
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004146501
Adjustable spot head Yes
Beam angle (max) 50°
Bulb lifetime 30000h
Bulb power 4.5W
Bulb technology Y
Colour rendering index CRI 80
Colour Temperature 2700K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible with most dimmers Yes
Depth 560mm
Dimensions (L x W x H) 56 x 6 x 8.2cm
EAN/UPC/GTIN (packaging) 8718291511786
Energy efficiency class F
Energy efficiency class (old) F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 8.2cm
Included bulb energy efficiency class (old) F
Input Voltage 220–240
International Protection (IP) code IP20
Lamp type LED
LED module warranty 5 (s)Year
Length 56cm
Light colour Warm white
Lighting style Functional
Luminous efficacy 111lm/W
Max. system power 18W
Misc Attribute Oval
Net weight 1.11kg
Nominal Voltage 230V
Number of switch cycles 50000
Package depth 7.3mm
Package gross weight 1.25kg
Package height 57.8mm
Package length 7.3cm
Package net weight 1.11kg
Package weight 1.25kg
Package width 9.3mm
Product colour White
Product Type Surfaced lighting spot
Protection class according to IEC 61140 I
Rating per bulb 4.5W
SAP EAN gross weight per piece 1,250g
SAP EAN/UPC per piece 8718291444909
SAP height per piece 578,000cm
SAP length per piece 73,000cm
SAP width per piece 93,000cm
Suitable for indoor use Yes
Suitable for number of light sources 4
Suitable location Bedroom
Weight 1.11kg
Width 6cm
With light source replaceable

Reviews

Be the first to submit a review

Trustpilot