Philips 562423116 myLiving LED Ceiling Spotlight 4.5W Chrome White

MPN
562423116
Brand
Philips
EAN-13
8718291444862
Order Code
05-9486
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Lighting's Star 562423116 is a 4.5 W white LED ceiling spotlight designed for indoor lighting. It features a sleek design suitable for various ceiling lighting applications, providing a modern and efficient illumination solution. Ideal for residential or small commercial spaces, it offers both style and functionality.
Type LED ceiling spotlight
Housing colour White
Dimmable Fixture
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915004146101
Adjustable spot head Yes
Beam angle (max) 50°
Bulb lifetime 30000h
Bulb power 4.5W
Bulb technology Y
Colour rendering index CRI 80
Colour Temperature 2700K
Colour temperature (max.) 2700K
Colour temperature (min) 2700K
Compatible with most dimmers Yes
Depth 198mm
Dimensions (L x W x H) 19.8 x 6 x 8.2cm
EAN/UPC/GTIN (packaging) 8718291511748
Energy efficiency class F
Energy efficiency class (old) F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 8.2cm
Included bulb energy efficiency class (old) F
Input Voltage 220–240
International Protection (IP) code IP20
Lamp type LED
LED module warranty 5 (s)Year
Length 19.8cm
Light colour Warm white
Lighting style Functional
Luminous efficacy 111lm/W
Max. system power 4.5W
Misc Attribute Oval
Net weight 530g
Nominal Voltage 230V
Number of switch cycles 50000
Package depth 93mm
Package gross weight 580g
Package height 218mm
Package length 7.3cm
Package net weight 530g
Package weight 580g
Package width 73mm
Product colour White
Protection class according to IEC 61140 I
Rating per bulb 4.5W
SAP EAN gross weight per piece 0,580g
SAP EAN/UPC per piece 8718291444862
SAP height per piece 218,000cm
SAP length per piece 73,000cm
SAP width per piece 93,000cm
Suitable for indoor use Yes
Suitable for number of light sources 2
Suitable location Bedroom
Weight 530g
Width 6cm
With light source replaceable

Trustpilot