Philips 8720169340725 Limbali LED Ceiling Spotlight 13.8W White 3 Bulbs

Order Code:

05-9741

Brand: Philips MPN: 8720169340725

Discontinued


The Philips Limbali 8720169340725 is a monochrome LED ceiling spotlight with a power rating of 13.8 W and is finished in white. This energy-efficient lighting solution is ideal for indoor settings, providing focused illumination. It is commonly used in homes and offices for spotlighting specific areas or features.
Type LED ceiling spotlight
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Energy efficiency rating n.rel.
Factory colour White
Height 130.00mm
IP Rating IP20
Light bulb included Yes
Luminous Flux 355lm
Material Metal
Misc Attribute Circular
Number of bulbs 3
Operating Voltage 230V
Power 13.8W
Protection Class I
Rating per bulb 4.6W
Total luminous flux 1065lm

You may also like


Trustpilot