Philips Indoor Light Fittings Ceiling floodlight 615752

Philips Brand: Philips
The Philips Palms ceiling floodlight series features black, adjustable lighting fixtures suitable for various settings, with compatibility for E14 bulbs.
Description Image Product Buy Pricing (Ex VAT) Dimmable Colour of light adjustable Height/depth Length Misc Attribute Suitable for number of light sources Weight Type Housing colour IP Rating Energy efficiency rating Base Housing Material Light outlet Nominal Voltage Protection class according to IEC 61140
Philips 8720169299276 Palms Ceiling Floodlight E14 Black 25W Max Adjustable
Philips 8720169299276 Palms Ceiling Floodlight E14 Black 25W Max Adjustable
Order code: 05-9689
MPN: 8720169299276
1+ £20.39
Price per unit Ex VAT
black 100.00mm 137.00mm 1 0.29kg Ceiling floodlight Black IP20 n.a E14 Glass bulb included 230V I
Philips 8720169299290 Palms Ceiling Floodlight E14 Black Adjustable Heads
Philips 8720169299290 Palms Ceiling Floodlight E14 Black Adjustable Heads
Order code: 05-9690
MPN: 8720169299290
1+ £31.07
Price per unit Ex VAT
Yes black 137.00mm 274.00mm 2 0.53kg Ceiling floodlight Black IP20 n.a E14 Glass bulb included 230V I
Philips 8720169299313 Palms Ceiling Floodlight E14 Black Adjustable Heads
Philips 8720169299313 Palms Ceiling Floodlight E14 Black Adjustable Heads
Standard range
Order code: 05-9691
MPN: 8720169299313

Despatched within 4 working days - 2 in stock
1+ £45.05
Price per unit Ex VAT
Yes black 137.00mm 484.00mm 3 0.76kg Ceiling floodlight Black IP20 n.a E14 Glass bulb included 230V I
Philips 8720169299337 Palms Ceiling Floodlight E14 Black Moving Spot Heads
Philips 8720169299337 Palms Ceiling Floodlight E14 Black Moving Spot Heads
Extended range
Order code: 05-9692
MPN: 8720169299337

Back order - 3 availableBack-order availability date - 16/11/2026
1+ £53.55
Price per unit Ex VAT
Yes 137.00mm 694.00mm 4 0.98kg Ceiling floodlight Black IP20 n.a E14 Glass bulb included 230V I
Philips 8720169299351 Palms Ceiling Floodlight E14 Black 25W Movable Heads
Philips 8720169299351 Palms Ceiling Floodlight E14 Black 25W Movable Heads
Order code: 05-9693
MPN: 8720169299351
1+ £42.00
Price per unit Ex VAT
137.00mm Circular 3 0.86kg Ceiling floodlight Black IP20 n.a E14 Glass bulb included 230V I

Trustpilot