Philips 8720169299276 Palms Ceiling Floodlight E14 Black 25W Max Adjustable

MPN
8720169299276
Brand
Philips
Order Code
05-9689
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Palms 8720169299276 Ceiling Floodlight E14 Black is a stylish indoor lighting fixture. It features a sleek black design and a spotlight with motion detection capabilities. Ideal for modern homes, it provides efficient illumination in living areas and hallways.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base E14
Colour of light adjustable black
Height/depth 100.00mm
Housing Material Glass
Length 137.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 0.29kg

Trustpilot