Philips 8720169299313 Palms Ceiling Floodlight E14 Black Adjustable Heads

MPN
8720169299313
Brand
Philips
Order Code
05-9691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Palms 8720169299313 Ceiling Floodlight E14 in Black is a stylish indoor lighting option. This ceiling spotlight provides effective illumination with its E14 fitting. It's ideal for spaces needing targeted light or to highlight specific areas within a room.
Type Ceiling floodlight
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E14
Colour of light adjustable black
Height/depth 137.00mm
Housing Material Glass
Length 484.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.76kg

Reviews

Be the first to submit a review

Trustpilot