Philips 8720169299290 Palms Ceiling Floodlight E14 Black Adjustable Heads

MPN
8720169299290
Brand
Philips
Order Code
05-9690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.55 £31.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Philips Palms 8720169299290 Ceiling Floodlight E14 in black is a stylish and functional lighting solution. It features a sleek design ideal for modern indoor settings, providing focused illumination. Perfect for living rooms, kitchens, or hallways, this spotlight adds both ambiance and practicality to any space.
Type Ceiling floodlight
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E14
Colour of light adjustable black
Height/depth 137.00mm
Housing Material Glass
Length 274.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.53kg

Reviews

Be the first to submit a review

Trustpilot