Philips 8720169299337 Palms Ceiling Floodlight E14 Black Moving Spot Heads

MPN
8720169299337
Brand
Philips
Order Code
05-9692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £53.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

Philips manufactures the Palms 8720169299337 Ceiling Floodlight in a stylish black finish. This E14 ceiling spotlight is ideal for indoor lighting, offering both functionality and modern aesthetics. It is commonly used in homes and offices to provide effective and versatile ceiling lighting.
Type Ceiling floodlight
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E14
Height/depth 137.00mm
Housing Material Glass
Length 694.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot