Philips 8720169299351 Palms Ceiling Floodlight E14 Black 25W Movable Heads

MPN
8720169299351
Brand
Philips
Order Code
05-9693
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Palms 8720169299351 ceiling floodlight features an E14 fitting in a sleek black design. This indoor lighting product is ideal for modern spaces, providing focused illumination. It's suited for use in living rooms, kitchens, or offices where efficient and stylish ceiling lighting is desired.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base E14
Height 137.00mm
Light bulb included No
Material Glass
Misc Attribute Circular
Number of bulbs 3
Protection Class I
Weight 0.86kg

Reviews

Be the first to submit a review

Trustpilot