Philips Indoor Light Fittings Ceiling floodlight 615751

Philips Brand: Philips
The Philips Niall ceiling floodlight range features GU10 black and gold fixtures that offer adjustable and powerful lighting solutions suitable for a variety of settings.
Description Image Product Buy Pricing (Ex VAT) Height/depth Colour of light adjustable Dimensions (L x W x H) Length Misc Attribute Suitable for number of light sources Weight Width Type Housing colour IP Rating Energy efficiency rating Base Housing Material Light outlet Nominal Voltage Protection class according to IEC 61140
Philips 8720169300071 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Philips 8720169300071 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Standard range
Order code: 05-9713
MPN: 8720169300071

Despatched within 4 working days - 2 in stock
1+ £17.53
Price per unit Ex VAT
100.00mm 1 0.21kg Ceiling floodlight Black, Gold IP20 n.a GU10 Metal bulb included 230V I
Philips 8720169300095 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Philips 8720169300095 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Extended range
Order code: 05-9714
MPN: 8720169300095

Available to back order
1+ £29.41
Price per unit Ex VAT
112.00mm 274.00mm 2 0.38kg Ceiling floodlight Black, Gold IP20 n.a GU10 Metal bulb included 230V I
Philips 8720169300118 Niall Ceiling Floodlight GU10 Black Gold Adjustable
Philips 8720169300118 Niall Ceiling Floodlight GU10 Black Gold Adjustable
Standard range
Order code: 05-9715
MPN: 8720169300118

Despatched within 4 working days - 2 in stock
1+ £42.00
Price per unit Ex VAT
112.00mm black 484.00mm 3 0.53kg Ceiling floodlight Black, Gold IP20 n.a GU10 Metal bulb included 230V I
Philips 8720169300132 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Philips 8720169300132 Niall Ceiling Floodlight GU10 Black/Gold 35W Max
Extended range
Order code: 05-9716
MPN: 8720169300132

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £54.58
Price per unit Ex VAT
112.00mm 694.00mm 4 0.70kg Ceiling floodlight Black, Gold IP20 n.a GU10 Metal bulb included 230V I
Philips 8720169300156 Niall Ceiling Floodlight GU10 Black/Gold
Philips 8720169300156 Niall Ceiling Floodlight GU10 Black/Gold
Standard range
Order code: 05-9717
MPN: 8720169300156

Despatched within 4 working days - 1 in stock
1+ £42.00
Price per unit Ex VAT
217.00mm 91.00 x 196.00 x 217.00mm 91.00mm Circular 3 0.64kg 196.00mm Ceiling floodlight Black, Gold IP20 n.a GU10 Metal bulb included 230V I

Trustpilot