Philips 8720169300118 Niall Ceiling Floodlight GU10 Black Gold Adjustable

MPN
8720169300118
Brand
Philips
Order Code
05-9715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips produces the Niall 8720169300118 ceiling floodlight, featuring a black and gold design. This indoor lighting solution uses a GU10 bulb and is ideal for spotlighting specific areas. Common applications include accentuating artwork or providing focused illumination in living spaces.
Type Ceiling floodlight
Housing colour Black, Gold
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Height/depth 112.00mm
Housing Material Metal
Length 484.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.53kg

Reviews

Be the first to submit a review

Trustpilot